TS3A27518EPWR, Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW

Фото 1/2 TS3A27518EPWR, Multiplexer Switch ICs 6B 1-of-2 Mux/Demux w/ 240 MHz BW
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 100 шт.311 руб.
от 250 шт.272.85 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005021732
Артикул: TS3A27518EPWR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
TS3A27518E Multiplexer/Demultiplexers

Texas Instruments TS3A27518E Multiplexer/Demultiplexer with integrated IEC L-4 ESD and 1.8V logic compatible control inputs are designed to operate from 1.65V to 3.6V. The TI TS3A27518E can handle both digital and analog signals and features a bandwidth up to 240 MHz for high-speed rail-to-rail signal handling. This TI device allows signals up to V+ to be transmitted in either direction. The TI TS3A27518E multiplexer/demultiplexer has two control pins that each control three 1-of-2 muxes at the same time and an enable pin that is used to put all outputs in high-impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds as well.

Технические параметры

Bandwidth: 240 MHz
Brand: Texas Instruments
Configuration: 6x2:1
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Off Isolation - Typ: -62 dB
Off Time - Max: 60.6 ns
On Resistance - Max: 7.6 Ohms
On Time - Max: 59 ns
Operating Supply Voltage: 1.65 V to 3.6 V
Package / Case: TSSOP-24
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Series: TS3A27518E
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Вес, г 0.0895

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем