MSP-TS430PZ100AUSB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 850 руб.
Добавить в корзину 1 шт.
на сумму 28 850 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP-TS430PZ100AUSB 100-Pin Target BoardTexas Instruments MSP-TS430PZ100AUSB 100-Pin Target Board is a ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430FG6x2x Flash parts in a 100-pin LQFP package (TI package code: PZ). This kit from Texas Instruments does not include the MSP430FG6x2x microcontroller samples. These must be ordered separately.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Modules |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MSP430FG642x, MSP430FG662x |
Tradename: | MSP430 |
Base Product Number | MSP-TS430 -> |
ECCN | EAR99 |
For Use With/Related Products | MSP430 |
HTSUS | 8473.30.1180 |
Module/Board Type | ZIF Socket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Software Download | http://www.ti.com/tool/msp430usbdevpack |
Вес, г | 200 |
Техническая документация
MSP430 Hardware Tools User's Guide
pdf, 9961 КБ