TS5USBC410YFFR, USB Interface IC Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70

TS5USBC410YFFR, USB Interface IC Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch With 20-V/24-V OVP 12-DSBGA 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 500 шт.123.30 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005021890
Артикул: TS5USBC410YFFR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TS5USBC41 Dual 2: 1 USB 2.0 Analog Switches

Texas Instruments TS5USBC41 Dual 2: 1 USB 2.0 Analog Switches are high-speed, low-power, and offer integrated protection for USB Type-C™ systems. The device provides the option of a dual 2: 1 or 1: 2 switch. Additional features include a supply range of 2.3V to 5.5V and protection on the I/O pins. The I/O pins can tolerate up to 20V (TS5USBC410) or 24V (TS5USBC412) with automatic shutoff circuitry to protect system components behind the switch. A small 12-pin DSBGA package makes the TS5USBC41 ideal for mobile and space-constrained applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 9 uA
Operating Supply Voltage: 3.3 V
Package / Case: DSBGA-12
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Switches
Series: TS5USBC41
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: Multiplexer/Demultiplexer
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем