TUSB1064IRNQT, USB Interface IC USB Type-C® DP alt mode 10Gbps linear redriver crosspoint switch for sink side 40-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 10 шт. —
1 750 руб.
от 25 шт. —
1 660 руб.
от 100 шт. —
1 347.23 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
TUSB1064 USB Type-C Linear Redriver SwitchesTexas Instruments TUSB1064 USB Type-C™ DP Alt Mode 10Gbps Linear Redriver Switches offer ultra-low-power architecture and up to 12dB equalization with the linear redriver. The device supports USB 3.1 Gen 2 up to 10Gbps and provides DisplayPort 1.4 up to 8.1Gbps for the upstream facing port (Sink). The Texas Instruments TUSB1064 is used for UFP_D pin assignments C, D, and E from the VESA DisplayPort Alt Mode on USB Type-C Standard. Several levels of receive linear equalization compensate for intersymbol interference (ISI) due to cable and board trace loss. Commercial (0 C to 70 C) and industrial temperature ranges (-40 C to 85 C) are also available.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 10 Gb/s |
Development Kit: | TUSB1064RNQEVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | VQFN-40 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Redrivers |
Protocol Supported: | Alternate Mode |
Series: | TUSB1064 |
Speed: | Super Speed(SS) |
Standard: | USB 3.1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Linear Redriver |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C/GPIO |
Lead Shape | No Lead |
Maximum Data Rate (Mbps) | 8100 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Protocols Supported | USB 3.1 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Supplier Temperature Grade | Industrial |
Type | Basic USB Type-C Controller |
Typical Operating Supply Voltage (V) | 3.3 |
USB Speed Type | High Speed|Super Speed |
USB Transceiver | No |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Похожие товары