TUSB4020BIPHP, USB Interface IC RS232/IrDA USB Hub Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 180 руб.
от 250 шт. —
939 руб.
от 500 шт. —
842.05 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Semiconductors\Interface ICs\USB Interface IC
TUSB4020BI/TUSB4020BI-Q1 High-Speed USB 2.0 HubTexas Instruments TUSB4020BI/TUSB4020BI-Q1 Two-Port High-Speed USB 2.0 Hub that provides USB high-speed/full-speed connections on the upstream port. It also provides high-speed, full-speed, or low-speed connections on the two downstream ports. When the upstream port is connected to an electrical environment that supports high-speed and full-speed/low-speed connections, high-speed and full-speed/low-speed USB connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, high-speed connectivity is disabled on the downstream ports. The device supports per port or ganged power switching and overcurrent protection. The TUSB4020BI-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C, SMBus |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 2 Port |
Operating Supply Current: | 15 uA |
Operating Supply Voltage: | 1.1 V, 3.3 V |
Package / Case: | HTQFP-48 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Series: | TUSB4020BI |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 990 mV |
Type: | Hub Controller |
Function | Hub Controller |
Interface | USB |
Manufacturer | Texas Instruments |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 48-TQFP Exposed Pad |
Packaging | Tray |
Part Status | Active |
Protocol | USB |
Standard Package | 250 |
Standards | USB 2 |
Supplier Device Package | 48-HTQFP(7x7) |
Voltage - Supply | 1.1V, 3.3V |
Вес, г | 0.13 |
Техническая документация
Документация
pdf, 1356 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем