UC2843D8TR, Switching Controllers Current-Mode PWM Controller
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
220 руб.
от 100 шт. —
156 руб.
от 500 шт. —
123.94 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Посмотреть аналоги5
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C
Технические параметры
Brand: | Texas Instruments |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 50 ns |
Input Voltage: | 12 V to 28 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 12 V to 28 V |
Output Current: | 200 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 50 ns |
Series: | UC2843 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode PWM Controllers |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
PCB changed | 8 |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Boost|Buck|Flyback|Forward |
Number of PWM Outputs | 1 |
Oscillator Accuracy (kHz) | 52 |
Switching Frequency (kHz) | 500 |
Maximum Duty Cycle (%) | 100 |
Rise Time (ns) | 50 |
Output Current (mA) | 200(Max) |
Fall Time (ns) | 50 |
Minimum Operating Supply Voltage (V) | 12 |
Operating Supply Voltage (V) | 12 to 28 |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Supply Current (mA) | 25 |
Adjustable Output | Yes |
On/Off Pin | No |
Synchronous Pin | No |
UVLO Turn-Off Threshold (V) | 7.6 |
UVLO Turn-On Threshold (V) | 8.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SOIC |
Standard Package Name | SOP |
корпус | SO-8 |
Automotive | No |
Fall Time - (ns) | 150 |
Maximum Duty Cycle - (%) | 50 |
Maximum Operating Supply Voltage - (V) | 28 |
Maximum Supply Current - (mA) | 17 |
Military | No |
Minimum Operating Supply Voltage - (V) | 12 |
Operating Temperature - (??C) | -40~85 |
Oscillator Accuracy - (kHz) | 52 |
Rise Time - (ns) | 150 |
Switching Frequency - (kHz) | 500 |
Вес, г | 0.07 |
Техническая документация
Datasheet UCx84x
pdf, 4072 КБ
Аналоги микросхем для бытовой РЭА
pdf, 80 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем