UC2845AN, Switching Controllers Current Mode
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
от 10 шт. —
370 руб.
от 100 шт. —
269 руб.
от 500 шт. —
221.81 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Current Mode Pwm Controller, 25V, 8-Dip;; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2845AN
Технические параметры
Brand: | Texas Instruments |
Duty Cycle - Max: | 50% |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 50 ns |
Input Voltage: | 28 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 30 V |
Output Current: | 1 A |
Output Voltage: | 5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Rise Time: | 50 ns |
Series: | UC2845A |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Boost, Flyback, Forward |
Type: | Current Mode PWM Controllers |
Brand | Texas Instruments |
Duty Cycle - Max | 50% |
Factory Pack Quantity | 50 |
Fall Time | 50 ns |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Supply Voltage | 30 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 1000 mA |
Output Voltage | 4.95 V to 5.05 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Product Category | Switching Controllers |
Rise Time | 50 ns |
RoHS | Details |
Series | UC2845A |
Switching Frequency | 450 kHz |
Topology | Boost, Flyback, Forward |
Type | Current Mode PWM Controllers |
Unit Weight | 0.018646 oz |
Application | SMPS |
Case | DIP8 |
Duty cycle factor | 0…48% |
Frequency | 47…500kHz |
Kind of integrated circuit | PWM controller |
Kind of package | tube |
Mounting | THT |
Number of channels | 1 |
Operating temperature | -40…85°C |
Operating voltage | 7.6…30V |
Type of integrated circuit | PMIC |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3380 КБ
Datasheet UCx84xA (Texas)
pdf, 2569 КБ
Документация
pdf, 2710 КБ
Чертеж
pdf, 75 КБ
Datasheet UCx84x
pdf, 4072 КБ
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем