UCC28600DG4, AC/DC Converters Quasi Res Flyback Green Mode Cntrlr

UCC28600DG4, AC/DC Converters Quasi Res Flyback Green Mode Cntrlr
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.350 руб.
от 75 шт.256 руб.
от 525 шт.197.31 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005023089
Артикул: UCC28600DG4
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\AC/DC Converters
TI UCC28600 Quasi-Resonant Flyback Controller

Texas Instruments UCC28600 PWM controller offers advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high level protection features to provide cost effective solutions for energy efficient power supplies. UCC28600 incorporates frequency fold back and green mode operation to reduce the operation frequency at light load and no load operations. UCC28600 is offered in the 8-pin SOIC (D) package. Operating junction temperature range is -40°C to 105°C.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 99%
Factory Pack Quantity: Factory Pack Quantity: 675
Input / Supply Voltage - Max: 32 V
Input / Supply Voltage - Min: 9.3 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 1.2 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: UCC28600
Subcategory: PMIC-Power Management ICs
Switching Frequency: 40 kHz to 130 kHz
Topology: Flyback
Type: Current Mode
Вес, г 0.0726

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем