UCC28630D, AC/DC Converters High Power Flyback Controller

UCC28630D, AC/DC Converters High Power Flyback Controller
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.570 руб.
от 75 шт.430 руб.
от 300 шт.351.16 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8005023096
Артикул: UCC28630D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\AC/DC Converters
UCC2863x High Power Flyback Controllers
Texas Instruments UCC2863x High Power Flyback Controllers target high-power, primary-side regulated flyback converters. The ability to operate in both CCM and DCM makes the device suitable for applications with a wide power range. The peak power mode allows transient peak power delivery up to 200% of the nominal rating, with only a 25% peak current increase, maximizing transformer utilization. The transformer bias winding is used to sense output voltage for regulation and low-loss input voltage sensing. Advanced sampling techniques allow CCM operation and deliver excellent output voltage regulation performance for optocoupler-less designs at power levels of 100W and above.

Технические параметры

Brand: Texas Instruments
Development Kit: UCC28630EVM-572
Duty Cycle - Max: 70%
Factory Pack Quantity: Factory Pack Quantity: 75
Input / Supply Voltage - Max: 16.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 13 mA
Output Current: 3.35 A
Output Power: 65 W
Output Voltage: 19.5 V
Package / Case: SOIC-7
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: UCC28630
Subcategory: PMIC-Power Management ICs
Switching Frequency: 130 kHz
Topology: Flyback
Type: Flyback Controller
Вес, г 0.25

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем