UCC28C45D, AC/DC Converters BiCMOS Low-Power Current Mode

Фото 1/5 UCC28C45D, AC/DC Converters BiCMOS Low-Power Current Mode
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.520 руб.
от 75 шт.395 руб.
от 300 шт.320.85 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8005023205
Артикул: UCC28C45D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\AC/DC Converters
Описание ИМС драйвер AC/DC импульсного источника питания SOIC8 Характеристики
Категория Микросхема
Тип контроллер
Вид заряда аккумуляторов

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 50%
Factory Pack Quantity: Factory Pack Quantity: 75
Input / Supply Voltage - Max: 18 V
Input / Supply Voltage - Min: 7.6 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 mA
Output Current: 1 A
Output Voltage: 18 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: UCC28C45
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Boost, Flyback, Forward
Type: Current Mode
Control Method Current
Fall Time 20ns
Maximum Duty Cycle 50%
Maximum Operating Temperature +105 °C
Maximum Switching Frequency 1000 kHz
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Current 200 mA
Output Voltage 18 V
Package Type SOIC
Pin Count 8
PWM Controller Type Current Mode
Rise Time 25ns
Topology Boost, Flyback, Forward
Width 3.91mm
Application SMPS
Case SO8
Duty cycle factor 0…48%
Frequency 1MHz
Kind of integrated circuit PWM controller
Kind of package tube
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of channels 1
Operating temperature -40…105°C
Operating voltage 7.6…18V
Type of integrated circuit PMIC
Brand Texas Instruments
Duty Cycle - Max 50%
Factory Pack Quantity 75
Input / Supply Voltage - Max 18 V
Input / Supply Voltage - Min 7.6 V
Isolation Isolated
Mounting Style SMD/SMT
Operating Supply Current 2.3 mA
Operating Temperature Range -40 C to+105 C
Package / Case SOIC-8
Packaging Tube
Product Category AC/DC Converters
RoHS Details
Series UCC28C45
Switching Frequency 1 MHz
Type Current Mode PWM Controllers
Unit Weight 0.002561 oz
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем