ULN2003LVPWR, Darlington Transistors Low Pwr 3.3V & 5V Relay Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
170 руб.
от 100 шт. —
105 руб.
от 500 шт. —
84.94 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\Darlington Transistors
ULN2003LV Low Power 3.3V & 5V Relay DriverTexas Instruments ULN2003LV Low Power 3.3V and 5V Relay Driver is a low-voltage and low-power upgrade of TI's family of 7-channel Darlington transistor array devices. TI ULN2003LV sink driver features 7 low output impedance drivers to support low voltage relay and inductive coil applications. The low impedance drivers minimize on-chip power dissipation, making it up to 5 times lower for typical 3V relays. ULN2003LV is pin-to-pin compatible with the ULN2003 family of devices in similar packages. ULN2003LV supports 3.3V to 5V CMOS logic input interface, making it compatible to a wide range of microcontrollers and other logic interfaces. ULN2003LV also features an improved input interface that minimizes the input DC current drawn from the external drivers.
Технические параметры
Brand: | Texas Instruments |
Configuration: | Array 7 |
Continuous Collector Current: | 700 mA |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | TSSOP-16 |
Pd - Power Dissipation: | 450 mW |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | ULN2003LV |
Subcategory: | Transistors |
Automotive | No |
Configuration | Array 7 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Collector-Emitter Voltage (V) | 8 |
Maximum Continuous DC Collector Current (A) | 1 |
Maximum Emitter Base Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 880 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 7 |
Operating Junction Temperature (°C) | -40 to 125 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Вес, г | 0.2 |
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов