187AVG063MGBJ, 180uF 63V 20% POLYMER/IC

187AVG063MGBJ, 180uF 63V 20% POLYMER/IC
Изображения служат только для ознакомления,
см. техническую документацию
9800 шт., срок 7 недель
410 руб.
Кратность заказа 200 шт.
от 400 шт.390 руб.
от 600 шт.373 руб.
от 1000 шт.347.28 руб.
Добавить в корзину 200 шт. на сумму 82 000 руб.
Номенклатурный номер: 8025904908
Артикул: 187AVG063MGBJ

Описание

Aluminum Polymer Capacitors

CDE / Illinois Capacitor Aluminum Polymer Capacitors provide the ultra-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. One aluminum polymer capacitor can replace up to three aluminum electrolytics due to its low ESR. When compared to other polymer capacitors, these aluminum polymer capacitors are rated at higher temperature (up to +125°C), up to 160WVDC and have greater CV (Capacity x Voltage) values. These capacitors are extremely stable with temperature and provide high-frequency performance. Radial lead and SMD styles are available.

Технические параметры

Brand: CDE/Illinois Capacitor
Capacitance: 180 uF
Diameter: 10 mm
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.55 A
Series: AVG
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 63 VDC

Техническая документация

Datasheet
pdf, 335 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.