940C20S22K-F, Film Capacitors 2KV 0.022uF 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт., срок 7-9 недель
990 руб.
от 10 шт. —
710 руб.
от 50 шт. —
614 руб.
от 100 шт. —
538.11 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Passive Components\Capacitors\Film Capacitors
EV Charging ApplicationsCornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.
Технические параметры
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Capacitance: | 0.022 uF | |
Diameter: | 11.5 mm | |
Dielectric: | Polypropylene(PP) | |
ESR: | 35 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Lead Diameter: | 1 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Snubber Film Capacitors | |
Series: | 940 | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Type: | Axial Leads | |
Voltage Rating AC: | 500 VAC | |
Voltage Rating DC: | 2 kVDC | |
Applications | High Pulse, DV/DT | |
Capacitance | 0.022ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 35 mOhms | |
HTSUS | 8532.25.0060 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Axial | |
RoHS Status | ROHS3 Compliant | |
Series | 940C -> | |
Size / Dimension | 0.453"" Dia x 1.339"" L (11.50mm x 34.00mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.