715P473512MD3, Film Capacitors 1200V 47nF ORANGE DROP
![Фото 1/2 715P473512MD3, Film Capacitors 1200V 47nF ORANGE DROP](https://static.chipdip.ru/lib/282/DOC025282948.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/385/DOC007385635.jpg)
494 шт., срок 6-8 недель
1 660 руб.
от 10 шт. —
1 480 руб.
от 20 шт. —
1 360 руб.
от 50 шт. —
1 199.86 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Описание
Passive Components\Capacitors\Film Capacitors
715P Orange Drop® Film/Foil CapacitorsCornell Dubilier (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | нф | |
Brand: | Cornell Dubilier-CDE | |
Capacitance - nF: | 47 nF | |
Capacitance - pF: | 47000 pF | |
Capacitance: | 0.047 uF | |
Diameter: | 18.8 mm | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 27.8 mm | |
Lead Style: | Inside Bend | |
Life: | 500 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Series: | 715P | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Tradename: | Orange Drop | |
Type: | Orange Drop, Polypropylene Film/Foil Capacitors | |
Voltage Rating AC: | 475 VAC | |
Voltage Rating DC: | 1.2 kVDC | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/D | |
Capacitance | 0.047ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.051"" (26.70mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 1.094"" (27.80mm) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Series | Orange DropВ® 715P -> | |
Size / Dimension | 0.740"" Dia x 1.650"" L (18.80mm x 41.90mm) | |
Termination | PC Pins | |
Tolerance | В±5% | |
Voltage Rating - AC | 475V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары