AFK157M35F24T-F, Aluminum Electrolytic Capacitors - SMD 150uF 35V 20% AEC-Q200

AFK157M35F24T-F, Aluminum Electrolytic Capacitors - SMD 150uF 35V 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
399 шт., срок 7-9 недель
480 руб.
от 10 шт.310 руб.
от 100 шт.240 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005026310
Артикул: AFK157M35F24T-F
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
AFK Low ESR SMT Aluminum Electrolytic Capacitors

Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint of like-rated tantalum capacitors, but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.

Технические параметры

Номинальная емкость 150
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance: 150 uF
Diameter: 8 mm
Dissipation Factor DF: 0.12
ESR: 160 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 3.1 mm
Leakage Current: 52.5 uA
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 600 mA
Series: AFK
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMT Aluminum Electrolytic Capacitors
Voltage Rating DC: 35 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.