DCMC152T250AB2B, Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 250V 10%+50% 1.375x3.125

DCMC152T250AB2B, Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 250V 10%+50% 1.375x3.125
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
4 770 руб.
от 10 шт.3 950 руб.
от 20 шт.3 570 руб.
Добавить в корзину 1 шт. на сумму 4 770 руб.
Номенклатурный номер: 8005026887
Артикул: DCMC152T250AB2B
Бренд: Cornell Dubilier

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Номинальная емкость 1500
Единица измерения мкф
Brand: Cornell Dubilier-CDE
Capacitance: 1500 uF
Diameter: 34.93 mm
ESR: 88 mOhms
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Spacing: 12.7 mm
Leakage Current: 6 mA
Life: 2000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 4.1 A
Series: DCMC
Subcategory: Capacitors
Termination Style: Screw
Tolerance: -10%, +50%
Type: High Capacitance Aluminum Elecrolytic Capacitor
Voltage Rating DC: 250 VDC
Вес, г 132

Техническая документация

Datasheet
pdf, 494 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.