MPX105K305G, Film Capacitors 1uF 305V

MPX105K305G, Film Capacitors 1uF 305V
Изображения служат только для ознакомления,
см. техническую документацию
3878 шт., срок 7-9 недель
340 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 540 шт.123.11 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005027317
Артикул: MPX105K305G

Описание

Passive Components\Capacitors\Film Capacitors
MPX Film Capacitors

CDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305V AC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.

Технические параметры

Номинальная емкость 1
Единица измерения мкф
Brand: CDE/Illinois Capacitor
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 180
Lead Diameter: 0.8 mm
Lead Spacing: 22.5 mm
Lead Style: Straight
Life: 1000 Hour
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Suppression Film Capacitors
Series: MPX
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Boxed Metallized Polypropylene Film Capacitors
Voltage Rating AC: 305 VAC

Техническая документация

Datasheet
pdf, 414 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.