MPX683K305D, Film Capacitors 0.068uF 305V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7871 шт., срок 7-9 недель
150 руб.
от 10 шт. —
63 руб.
от 500 шт. —
44 руб.
от 700 шт. —
37 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Passive Components\Capacitors\Film Capacitors
MPX Film CapacitorsCDE / Illinois Capacitor MPX Film Capacitors are made from metallized polypropylene and coated in a flame-retardant, solvent-resistant case. The capacitors are available with lead spacing options ranging from 10mm to 52.5mm and capacitances ranging from 0.01µF to 45µF. These devices feature a 305V AC rating and have achieved an 85/85 temperature, humidity, bias (THB) rating. MPX capacitors are available in sizes ranging from 13mm x 11mm x 5mm to as large as 57.5mm x 53mm x 50mm. The CDE / Illinois Capacitor MPX series has a load life reliability of 1000 hours at +110°C with 125% of rated voltage.
Технические параметры
Номинальная емкость | 0.068 | |
Единица измерения | мкф | |
Brand: | CDE/Illinois Capacitor | |
Capacitance - nF: | 68 nF | |
Capacitance - pF: | 68000 pF | |
Capacitance: | 0.068 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 700 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 10 mm | |
Lead Style: | Straight | |
Life: | 1000 Hour | |
Manufacturer: | Cornell Dubilier | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Suppression Film Capacitors | |
Series: | MPX | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | Boxed Metallized Polypropylene Film Capacitors | |
Voltage Rating AC: | 305 VAC | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 414 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.