EKI-1222-CE, Gateways 2-port Modbus Gateway

EKI-1222-CE, Gateways 2-port Modbus Gateway
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 520 руб.
Добавить в корзину 1 шт. на сумму 97 520 руб.
Номенклатурный номер: 8005027858
Артикул: EKI-1222-CE
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Gateways
EKI-1200 Modbus Gateways

Advantech EKI-1200 Modbus gateways are bi-directional gateways for integrating new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices. The EKI-1222 features two independent Ethernet ports and MAC addresses to provide a redundant networking mechanism to guarantee Ethernet networking reliability. They provide a simple and cost-effective way to bring the advantage of remote management and data accessibility to thousands of devices that cannot connect to a network. The EKI-1222 also allows users to select master or slave operation mode for each serial port. They not only allow an Ethernet master to control serial slaves, but also allow serial masters to control Ethernet slaves.

Технические параметры

Brand: Advantech
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 37 mm x 140 mm x 95 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Number of Ports: 2 Ethernet, 2 Serial
Power Consumption: 5.2 W
Product Category: Gateways
Product Type: Gateways
Product: Modbus Gateways
Series: EKI-1222
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Вес, г 479.3

Техническая документация

Datasheet
pdf, 693 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.