EKI-1528-CE, Servers 8-port RS-232/422/485 Serial Device Server

EKI-1528-CE, Servers 8-port RS-232/422/485 Serial Device Server
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
214 100 руб.
Добавить в корзину 1 шт. на сумму 214 100 руб.
Номенклатурный номер: 8005027870
Артикул: EKI-1528-CE
Бренд: Advantech

Описание

Embedded Solutions\Ethernet & Communication Modules\Servers
EKI-152x Serial Device Server

Advantech EKI-152x serial device servers feature two independent Ethernet ports and MAC addresses to provide a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522, EKI-1524, EKI-1526, and EKI-1528 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode reader to an IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. The servers provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the devices ensure the compatibility of network software that uses a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.

Технические параметры

Brand: Advantech
Data Rate: 230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
Dimensions: 438 mm x 259.2 mm x 43.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232/422/485
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Number of Ports: 10 Port
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
Series: EKI-1528
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 V
Supply Voltage - Min: 110 V
Вес, кг 3.42

Техническая документация

Datasheet
pdf, 830 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.