GRP1301/8 BK004, Spiral Wraps, Sleeves, Tubing & Conduit 1/8in FLXBL SLEEVING 200ft SPOOL BLACK

GRP1301/8 BK004, Spiral Wraps, Sleeves, Tubing & Conduit 1/8in FLXBL SLEEVING 200ft SPOOL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 710 руб.
Добавить в корзину 1 шт. на сумму 44 710 руб.
Номенклатурный номер: 8005028407
Артикул: GRP1301/8 BK004
Бренд: Alpha Wire

Описание

Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.

Технические параметры

Brand: Alpha Wire
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Flame Retardant
Inside Diameter: 3.18 mm
Manufacturer: Alpha Wire
Material: Polyethylene Terephthalate(PET)
Part # Aliases: G1301/8 BK004
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Product Type: Sleeves
Product: Braided Sleeves
Subcategory: Wire & Cable Management
Type: Expandable
Вес, г 0.01

Техническая документация

Datasheet
pdf, 121 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.