3048 BR005, Hook-up Wire 28AWG 7/36 PVC 100ft SPOOL BROWN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
7 680 руб.
от 5 шт. —
7 200 руб.
Добавить в корзину 1 шт.
на сумму 7 680 руб.
Описание
Wire & Cable\Hook-up Wire
Hookup WireAlpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.
Технические параметры
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Biological Compatibility |
Insulation Material: | Polyvinyl Chloride(PVC) |
Jacket Color: | Brown |
Manufacturer: | Alpha Wire |
Maximum Temperature: | +105 C |
Outside Diameter: | 1.19 mm |
Packaging: | Spool |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Series: | 3048 |
Stranding: | 7x36 |
Type: | UL AWM 1007, 1581, 1569 VW-1 |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Cable Type | Hook-Up |
Conductor Material | Copper, Tinned |
Conductor Strand | 7/36 |
ECCN | EAR99 |
Environmental Information | http://alphawire.com/en/RoHS/RoHSCertification?ID= |
Features | Biological Compatibility |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.047"" (1.19mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Thickness | 0.016"" (0.41mm) |
Jacket Color | Brown |
Length | 100.0' (30.5m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 105В°C |
Package | Spool |
Ratings | ISO 10993, UL Style 1007/1569 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage | 300V |
Wire Gauge | 28 AWG |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.13 mm |
Cross Sectional Area | 0.08 mm² |
Insulation Material | PVC |
Insulation Wall Thickness | 0.4mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Number of Strands | 7 |
Outer Diameter | 1.19mm |
Sheath Colour | Brown |
Standards Met | UL Listed |
Voltage Rating | 300 V |
Wire Style | UL1007 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 6658 КБ
Datasheet
pdf, 121 КБ
Datasheet
pdf, 123 КБ
Обмоточные провода Российского производства
pdf, 100 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.