3053 WV005, Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT/VLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
17 200 руб.
Добавить в корзину 1 шт.
на сумму 17 200 руб.
Описание
Wire & Cable\Hook-up Wire
Hookup WireAlpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40 C up to 80, 90, and 105 C. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.
Технические параметры
Brand: | Alpha Wire |
Cable Length: | 100 ft |
Conductor Material: | Tinned Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Biological Compatibility |
Insulation Material: | Polyvinyl Chloride(PVC) |
Jacket Color: | White, Violet |
Manufacturer: | Alpha Wire |
Maximum Temperature: | +105 C |
Outside Diameter: | 1.75 mm |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Series: | 3053 |
Stranding: | 10x30 |
Type: | UL AWM 1007, 1581, 1569 VW-1 |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 20 AWG |
Cable Type | Hook-Up |
Conductor Material | Copper, Tinned |
Conductor Strand | 10/30 |
ECCN | EAR99 |
Environmental Information | http://alphawire.com/en/RoHS/RoHSCertification?ID= |
Features | Biological Compatibility |
HTSUS | 8544.49.3080 |
Jacket (Insulation) Diameter | 0.069"" (1.75mm) |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Thickness | 0.016"" (0.41mm) |
Jacket Color | White, Violet Stripe |
Length | 100.0' (30.5m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 105В°C |
Package | Spool |
Ratings | ISO 10993, UL Style 1007/1569 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage | 300V |
Wire Gauge | 20 AWG |
Вес, г | 0.01 |
Техническая документация
Обмоточные провода Российского производства
pdf, 100 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары