802-5M NC032, Sensor Cables / Actuator Cables M8 Plastic 4PORT 1SIG LED 5M

802-5M NC032, Sensor Cables / Actuator Cables M8 Plastic 4PORT 1SIG LED 5M
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 380 руб.
Добавить в корзину 1 шт. на сумму 29 380 руб.
Номенклатурный номер: 8005030538
Артикул: 802-5M NC032
Бренд: Alpha Wire

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Automation Connectivity Solutions
Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

Технические параметры

Длинна Кабеля - Метрическая 5 m
Brand: Alpha Wire
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Alpha Wire
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 802-5M
Subcategory: Cable Assemblies
Voltage Rating: 10 VDC to 30 VDC
Вес, г 519.1

Техническая документация

Datasheet 802-5M NC032
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.