919-5M NC032, Sensor Cables / Actuator Cables M12 Plastic 4PORT 2SIG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 450 руб.
от 2 шт. —
28 260 руб.
Добавить в корзину 1 шт.
на сумму 31 450 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Automation Connectivity SolutionsAlpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.
Технические параметры
Длинна Кабеля - Метрическая | 5 m | |
Brand: | Alpha Wire | |
Coding: | A Coded | |
Current Rating: | 12 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | Alpha Wire | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 919-5M | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 10 VDC to 30 VDC | |
Accessory Type | Actuator Box | |
Color | Orange | |
ECCN | EAR99 | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
HTSUS | 8537.10.9170 | |
Material | Thermoplastic Polyurethane (TPU) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Shell Size - Insert | M12 | |
Video File | Alpha Connect Industrial Connectivity | |
Вес, г | 794.1 |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet 919-5M NC032
pdf, 174 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.