AC0201FR-07330RL, Thick Film Resistors - SMD 330 Ohms 50 mW 0201 1% AEC-Q200

AC0201FR-07330RL, Thick Film Resistors - SMD 330 Ohms 50 mW 0201 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
36751 шт., срок 6-8 недель
30 руб.
от 10 шт.7 руб.
от 100 шт.4.40 руб.
от 1000 шт.3.29 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8005031233
Артикул: AC0201FR-07330RL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Номин.сопротивление 330
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 50 mW(1/20 W)
Макс.рабочее напряжение,В 25 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 0201
Case Code - mm: 0603
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Moisture Resistant
Height - Seated (Max) 0.010""(0.26mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0201(0603 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AC->
Size / Dimension 0.024"" L x 0.012"" W(0.60mm x 0.30mm)
Supplier Device Package 0201
Temperature Coefficient В±200ppm/В°C
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.