AC0402FR-07200RL, Thick Film Resistors - SMD 200 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
71427 шт., срок 7-9 недель
31 руб.
от 10 шт. —
4 руб.
от 100 шт. —
2.20 руб.
от 1000 шт. —
1.51 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip ResistorsYAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Номин.сопротивление | 200 Ohms | |
Точность,% | 1% | |
Номин.мощность,Вт | 62.5 mW(1/16 W) | |
Макс.рабочее напряжение,В | 50 V | |
Application: | Automotive Grade | |
Brand: | YAGEO | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors General Purpose | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose Resistor | |
Anti-Sulfurated | No | |
Anti-Surge | No | |
Automotive | Yes | |
Case Size | 0402 | |
Case Style | Epoxy | |
Current Sensing | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Fail Safe Fusible Resistor | No | |
Maximum Operating Temperature (°C) | 155 | |
Maximum Voltage Rating (V) | 50 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package Shape | Rectangular | |
Package Type | SMD | |
Package/Case | 0402 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Power Rating (W) | 0.063(1/16) | |
PPAP | Yes | |
Resistance Value (Ohm) | 200 | |
Technology | Thick Film | |
Temperature Coefficient (ppm/°C) | ±100 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Style | Pad | |
Tolerance | 1% | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.