AC0603FR-071K5L, Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 Standar

Фото 1/5 AC0603FR-071K5L, Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1% AEC-Q200 Standar
Изображения служат только для ознакомления,
см. техническую документацию
60490 шт., срок 7-9 недель
31 руб.
от 10 шт.4 руб.
от 100 шт.2.50 руб.
от 1000 шт.1.71 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения7
Номенклатурный номер: 8005031743
Артикул: AC0603FR-071K5L
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Описание RES SMD, Автомобильный, 0603 1K50 ±1% 0.1W 100ppm 7 "T &R

Технические параметры

Номин.сопротивление 1.5 kOhms
Точность,% 1%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Application Automotive Grade
Brand Yageo
Case Code - In 0603
Case Code - Mm 1608
Factory Pack Quantity 5000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 100 mW(1/10 W)
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Qualification AEC-Q200
Resistance 1.5 kOhms
Series AC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type General Purpose Resistor
Voltage Rating 75 V
кол-во в упаковке 5000
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Moisture Resistant
Height - Seated (Max) 0.022""(0.55mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0603(1608 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.031"" W(1.60mm x 0.80mm)
Supplier Device Package 0603
Anti-Sulfurated NO
Anti-Surge NO
Case Style Epoxy
Construction Rectangular
Current Sensing NO
Failure Rate Not Required
Lead Spacing (nom) Not Required(mm)
Military Standard Not Required
Number of Terminals 2
Operating Temp Range -55C to 155C
Package Type SMD
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.45(mm)
Temperature Range @ Derated Power 70 TO 155
Automotive Standard AEC-Q200
Package/Case 0603
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.