AC0805JR-072K2L, Thick Film Resistors - SMD 2.2k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11825 шт., срок 7-9 недель
31 руб.
от 10 шт. —
6 руб.
от 100 шт. —
3.10 руб.
от 1000 шт. —
2.28 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения5
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip ResistorsYAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Технические параметры
Номин.сопротивление | 2.2 kOhms | |
Точность,% | 5% | |
Номин.мощность,Вт | 125 mW(1/8 W) | |
Макс.рабочее напряжение,В | 150 V | |
Application: | Automotive Grade | |
Brand: | YAGEO | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors General Purpose | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose Resistor | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Epoxy | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0805 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.5(mm) | |
Temperature Coefficient | ±100(ppm/°C) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Termination Style | PAD | |
Type | Thick Film | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.