AC1206FR-0720KL, Thick Film Resistors - SMD 20 k Ohms 250mW 1206 1% AEC-Q200 Standard Power Version

Фото 1/2 AC1206FR-0720KL, Thick Film Resistors - SMD 20 k Ohms 250mW 1206 1% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
26673 шт., срок 6-8 недель
30 руб.
от 10 шт.9 руб.
от 100 шт.5.30 руб.
от 1000 шт.3.29 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения1
Номенклатурный номер: 8005032546
Артикул: AC1206FR-0720KL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

Технические параметры

Номин.сопротивление 20
Единица измерения кОм
Точность,% 1%
Номин.мощность,Вт 250 mW(1/4 W)
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Size 1206
Case Style Epoxy
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 1206
Packaging Tape and Reel
Part Status Active
PPAP Yes
Technology Thick Film
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.