AC1206KKX7R9BB474, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200

Фото 1/4 AC1206KKX7R9BB474, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
7863 шт., срок 7-9 недель
130 руб.
от 10 шт.83 руб.
от 100 шт.52 руб.
от 1000 шт.32.53 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8005032937
Артикул: AC1206KKX7R9BB474
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.47
Единица измерения мкф
Brand: YAGEO
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Case Code - in: 1206
Case Code - mm: 3216
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Part # Aliases: 12062R474K9BB0D
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 50 VDC
Brand Yageo
Capacitance 0.47 uF
Capacitance - NF 470 nF
Capacitance - PF 470000 pF
Case Code - In 1206
Case Code - Mm 3216
Class Class 2
Dielectric X7R
Factory Pack Quantity 2000
Manufacturer Yageo
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 1206(3216 metric)
Packaging Cut Tape or Reel
Part # Aliases 12062R474K9BB0D
Product Automotive MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type Ceramic Capacitors
Qualification AEC-Q200
Series AC
Subcategory Capacitors
Termination Standard
Termination Style SMD/SMT
Tolerance 10%
Voltage Rating DC 50 V
Automotive Standard AEC-Q200
Mounting Type Surface Mount
Package/Case 1206(3216M)
Terminal Type Surface Mount
Voltage 50V dc
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1795 КБ
Datasheet
pdf, 876 КБ
Datasheet
pdf, 981 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.