AC0402BRNPO9BN3R9, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0402 Tol 0.1pF AEC-Q200

AC0402BRNPO9BN3R9, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.9pF C0G 0402 Tol 0.1pF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
29565 шт., срок 7-9 недель
34 руб.
от 10 шт.18 руб.
от 100 шт.11 руб.
от 1000 шт.6.25 руб.
Добавить в корзину 1 шт. на сумму 34 руб.
Альтернативные предложения2
Номенклатурный номер: 8005033006
Артикул: AC0402BRNPO9BN3R9
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Brand: YAGEO
Capacitance: 3.9 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.1 pF
Voltage Rating DC: 50 VDC
Brand Yageo
Capacitance 3.9 pF
Case Code - in 0402
Case Code - mm 1005
Class Class 2
Dielectric C0G(NP0)
Factory Pack Quantity 10000
Height 0.5 mm
Length 1 mm
Manufacturer Yageo
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 0402(1005 metric)
Packaging Reel
Product Automotive MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Qualification AEC-Q200
RoHS Details
Series AC
Termination Style SMD/SMT
Voltage Rating DC 50 VDC
Width 0.5 mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.