AC0805KRX7R0BB472, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 10% AEC-Q200

Фото 1/2 AC0805KRX7R0BB472, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
20555 шт., срок 7-9 недель
50 руб.
от 10 шт.23 руб.
от 100 шт.13 руб.
от 1000 шт.8.97 руб.
Добавить в корзину 1 шт. на сумму 50 руб.
Альтернативные предложения3
Номенклатурный номер: 8005033070
Артикул: AC0805KRX7R0BB472
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
AC Automotive Grade SMD/SMT MLCCs
YAGEO AC Automotive Grade SMD/SMT MLCCs are AEC-Q200 qualified and are reliable under various temperatures (from -55°C to 150°C) and humidity (1.000 hours, 85°C/85% RH) conditions and still possess long endurance. These capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin. The terminations are lead-free and all capacitors in the AC series are RoHS compliant.

Технические параметры

Номинальная емкость 4700
Единица измерения пФ
Brand: YAGEO
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 100 VDC
Automotive Standard AEC-Q200
Capacitance 4.7nF
Dielectric X7R
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 0805(2012M)
Series Automotive
Terminal Type Surface Mount
Tolerance ±10%
Voltage 100V dc
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.