AC0805KRX7R8BB103, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0805 10% AEC-Q200

AC0805KRX7R8BB103, Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X7R 0805 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
19293 шт., срок 7-9 недель
50 руб.
от 10 шт.21 руб.
от 100 шт.13 руб.
от 1000 шт.9.79 руб.
Добавить в корзину 1 шт. на сумму 50 руб.
Альтернативные предложения2
Номенклатурный номер: 8005033077
Артикул: AC0805KRX7R8BB103
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.01
Единица измерения мкф
Brand: YAGEO
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Capacitance: 0.01 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 25 VDC
Applications Automotive
Failure Rate -
Features -
Height - Seated (Max) -
Lead Spacing -
Lead Style -
Manufacturer Yageo
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package / Case 0805(2012 Metric)
Packaging Cut Tape(CT)
Part Status Active
Ratings AEC-Q200
Series AC
Size / Dimension 0.079" L x 0.049" W(2.00mm x 1.25mm)
Temperature Coefficient X7R
Thickness (Max) 0.037"(0.95mm)
Voltage - Rated 25V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.