AC0805KRX7RBBB472, Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 0805 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15548 шт., срок 7-9 недель
45 руб.
от 10 шт. —
30 руб.
от 100 шт. —
15 руб.
от 1000 шт. —
12.77 руб.
Добавить в корзину 1 шт.
на сумму 45 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | пФ | |
Brand: | YAGEO | |
Capacitance - nF: | 4.7 nF | |
Capacitance - uF: | 0.0047 uF | |
Capacitance: | 4700 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | Automotive MLCCs | |
Qualification: | AEC-Q200 | |
Series: | AC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 500 VDC | |
Applications | Automotive | |
Failure Rate | - | |
Features | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | Yageo | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 0805(2012 Metric) | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Ratings | AEC-Q200 | |
Series | AC | |
Size / Dimension | 0.079" L x 0.049" W(2.00mm x 1.25mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.037"(0.95mm) | |
Voltage - Rated | 500V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары