AS1206KKX7RYBB473, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% AEC-Q200

AS1206KKX7RYBB473, Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.047uF X7R 1206 10% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
15943 шт., срок 7-9 недель
88 руб.
от 10 шт.51 руб.
от 100 шт.30 руб.
от 1000 шт.20.80 руб.
Добавить в корзину 1 шт. на сумму 88 руб.
Альтернативные предложения3
Номенклатурный номер: 8005033413
Артикул: AS1206KKX7RYBB473
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
AS Series X7R Automotive Grade MLCCs
YAGEO AS Series X7R Automotive Grade Multilayer Ceramic Capacitors (MLCCs) feature flexible lead-free terminations and are ideal for automotive equipment. These AEC-Q200-qualified capacitors consist of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure provides a high capacitance per unit volume. TYAGEO AS Series X7R Automotive Grade MLCCs feature rated voltages from 10V to 250V and capacitance values from 1nF to 4.7µF. The series is suitable for all general-purpose, entertainment, comfort/security, and information applications.

Технические параметры

Brand: YAGEO
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: AS
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Voltage Rating DC: 250 VDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.