AT0603BRD07475RL, Thin Film Resistors - SMD 0603 475Ohms 0.1 % 25PPM 100mW AECQ200

Фото 1/2 AT0603BRD07475RL, Thin Film Resistors - SMD 0603 475Ohms 0.1 % 25PPM 100mW AECQ200
Изображения служат только для ознакомления,
см. техническую документацию
4999 шт., срок 7-9 недель
79 руб.
от 10 шт.57 руб.
от 50 шт.43 руб.
от 100 шт.37.49 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Номенклатурный номер: 8005033482
Артикул: AT0603BRD07475RL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номин.сопротивление 475 Ohms
Точность,% 0.1%
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 75 V
Brand: YAGEO
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+125 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Series: AT
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: High Precision High Stability Chip Resistors
Anti-Sulfurated Yes
Anti-Surge No
Automotive Yes
Case Size 0603
Case Style Epoxy
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0603
Packaging Tape and Reel
Part Status Active
PPAP Yes
Technology Thin Film
Temperature Coefficient (ppm/°C) ±25
Temperature Range @ Derated Power (°C) 70 to 155
Termination Style Pad
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.