AT0805BRD0720KL, Thin Film Resistors - SMD 20 Kohms 0.1% Tol. AEC-Q200

Фото 1/2 AT0805BRD0720KL, Thin Film Resistors - SMD 20 Kohms 0.1% Tol. AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
965 шт., срок 6-8 недель
160 руб.
от 10 шт.120 руб.
от 25 шт.82 руб.
от 100 шт.72.51 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8005033524
Артикул: AT0805BRD0720KL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номин.сопротивление 20
Единица измерения кОм
Точность,% 0.1%
Номин.мощность,Вт 125 mW(1/8 W)
Макс.рабочее напряжение,В 150 V
Brand: YAGEO
Case Code - in: 0805
Case Code - mm: 2012
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+125 C
Product Category: Thin Film Resistors-SMD
Product Type: Thin Film Resistors
Product: Thin Film Resistors SMD
Qualification: AEC-Q200
Series: AT
Subcategory: Resistors
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: High Precision High Stability Chip Resistors
Brand Yageo
Case Code - In 0805
Case Code - Mm 2012
Factory Pack Quantity 5000
Manufacturer Yageo
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Operating Temperature Range -55 C to+125 C
Packaging Cut Tape or Reel
Power Rating 125 mW(1/8 W)
Product Thin Film Resistors SMD
Product Category Thin Film Resistors-SMD
Product Type Thin Film Resistors
Qualification AEC-Q200
Resistance 20 kOhms
Series AT
Subcategory Resistors
Technology Thin Film
Temperature Coefficient 25 PPM/C
Termination Style SMD/SMT
Tolerance 0.1%
Type High Precision High Stability Chip Resistors
Voltage Rating 150 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.