BLN1608LL01R5000A, Signal Conditioning 5GHz BALUN

BLN1608LL01R5000A, Signal Conditioning 5GHz BALUN
Изображения служат только для ознакомления,
см. техническую документацию
2262 шт., срок 7-9 недель
31 руб.
от 10 шт.26 руб.
от 25 шт.23 руб.
от 50 шт.21.71 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Номенклатурный номер: 8005033555
Артикул: BLN1608LL01R5000A
Бренд: Pulse Electronics

Описание

Passive Components\Signal Conditioning
Wireless Components

YAGEO produces a comprehensive range of wireless components, including metal/PCB/FPCB antenna, patch antenna (ceramic bulk), active antenna (LNA circuit), chip antenna, and RF components (filter/balancer). These YAGEO products cover a wide variety of wireless communication protocols, including Bluetooth & IEEE 802.11b/g, WPAN (Wireless Personal Area Network), WLAN (Wireless Local Area Network), WMAN (Wireless Metropolitan Area Network), WWAN (Wireless Wide Area Network), and LTE (Long Term Evolution).

Технические параметры

Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 4900 MHz to 5950 MHz
Frequency: 5 GHz
Impedance: 50 Ohms
Insertion Loss: 1.5 dB
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: 0603(1608 metric)
Packaging: Reel, Cut Tape
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Series: BLN1608
Subcategory: Filters
Termination Style: SMD/SMT
Type: Wireless Component Balun
Вес, г 0.01

Техническая документация

Datasheet
pdf, 628 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.