CC0201BRNPO9BN2R7, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0201 Tol 0.1pF

CC0201BRNPO9BN2R7, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.7pF C0G 0201 Tol 0.1pF
Изображения служат только для ознакомления,
см. техническую документацию
3120 шт., срок 7-9 недель
31 руб.
от 10 шт.7 руб.
от 100 шт.4 руб.
от 1000 шт.2.56 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения4
Номенклатурный номер: 8005033636
Артикул: CC0201BRNPO9BN2R7
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance: 2.7 pF
Case Code - in: 0201
Case Code - mm: 0603
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 15000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Part # Aliases: 0201CG2R7B9B200
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.1 pF
Voltage Rating DC: 50 VDC
Applications General Purpose
Failure Rate -
Features -
Height - Seated (Max) -
Lead Spacing -
Lead Style -
Manufacturer Yageo
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package / Case 0201(0603 Metric)
Packaging Tape & Reel(TR)
Part Status Active
Ratings -
Series CC
Size / Dimension 0.024" L x 0.012" W(0.60mm x 0.30mm)
Temperature Coefficient C0G, NP0
Thickness (Max) 0.013"(0.33mm)
Voltage - Rated 50V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.