CC0402KRX5R6BB684, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X5R 0402 10%

Фото 1/2 CC0402KRX5R6BB684, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X5R 0402 10%
Изображения служат только для ознакомления,
см. техническую документацию
20802 шт., срок 7-9 недель
37 руб.
от 10 шт.15 руб.
от 100 шт.8.50 руб.
от 1000 шт.6.54 руб.
Добавить в корзину 1 шт. на сумму 37 руб.
Альтернативные предложения4
Номенклатурный номер: 8005033719
Артикул: CC0402KRX5R6BB684
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Capacitance: 0.68 uF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Part # Aliases: 04022B684K6B20D
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: MLCC Surface Mount Ceramic Capacitor
Voltage Rating DC: 10 VDC
Brand Yageo
Capacitance 0.68 uF
Capacitance - NF 680 nF
Capacitance - PF 680000 pF
Case Code - In 0402
Case Code - Mm 1005
Class Class 2
Dielectric X5R
Factory Pack Quantity 10000
Manufacturer Yageo
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Package / Case 0402(1005 metric)
Packaging Cut Tape or Reel
Part # Aliases 04022B684K6B20D
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type Ceramic Capacitors
Series CC
Subcategory Capacitors
Termination Standard
Termination Style SMD/SMT
Tolerance 10%
Type MLCC Surface Mount Ceramic Capacitor
Voltage Rating DC 10 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.