CC0603FRNPO0BN151, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10474 шт., срок 7-9 недель
67 руб.
от 10 шт. —
31 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
15.06 руб.
Добавить в корзину 1 шт.
на сумму 67 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCsYAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 150 | |
Единица измерения | пФ | |
Brand: | YAGEO | |
Capacitance - nF: | 0.15 nF | |
Capacitance: | 150 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Part # Aliases: | 0603CG151F0B200 | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 1% | |
Voltage Rating DC: | 100 VDC | |
Applications | General Purpose | |
Failure Rate | - | |
Features | - | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Manufacturer | Yageo | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package / Case | 0603(1608 Metric) | |
Packaging | Tape & Reel(TR) | |
Part Status | Active | |
Ratings | - | |
Series | CC | |
Size / Dimension | 0.063" L x 0.031" W(1.60mm x 0.80mm) | |
Temperature Coefficient | C0G, NP0 | |
Thickness (Max) | 0.035"(0.90mm) | |
Voltage - Rated | 100V | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.