CC1206KRX7R9BB273, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.027uF X7R 1206 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1328 шт., срок 7-9 недель
73 руб.
от 10 шт. —
35 руб.
от 100 шт. —
19 руб.
от 1000 шт. —
15.67 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCsYAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 0.027 | |
Единица измерения | мкф | |
Brand: | YAGEO | |
Capacitance - nF: | 27 nF | |
Capacitance - pF: | 27000 pF | |
Capacitance: | 0.027 uF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 50 VDC | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
Mounting | Surface Mount | |
Capacitance Value | 0.027uF | |
Tolerance | 10% | |
Voltage | 50VDC | |
Dielectric | X7R | |
Technology | Standard | |
Microwave Application | Yes | |
Construction | Flat | |
Termination Style | Pad | |
Number of Terminals | 2 | |
Case Style | Ceramic Chip | |
Dissipation Factor (%) | 2.5 | |
Size (mm) | 3.2 X 1.6 X 0.85 | |
Package/Case | 1206 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 125 | |
Packaging | Tape and Reel | |
Product Length (mm) | 3.2 | |
Product Depth (mm) | 1.6 | |
Product Height (mm) | 0.85 | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Mounting Style | Surface Mount | |
Operating Temp Range | -55C to 125C | |
Package / Case | 1206 | |
Product Diameter (mm) | Not Required(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Temp Coeff (Dielectric) | X7R | |
Wire Form | Not Required | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 902 КБ
Datasheet
pdf, 739 КБ
Datasheet CC0603KRX7R9BB103
pdf, 1659 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.