CC0201KRX7R7BB221, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 220pF X7R 0201 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22136 шт., срок 7-9 недель
31 руб.
от 10 шт. —
4 руб.
от 100 шт. —
1.90 руб.
от 1000 шт. —
1.21 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения3
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCsYAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
Номинальная емкость | 220 | |
Единица измерения | пФ | |
Brand: | YAGEO | |
Capacitance - nF: | 0.22 nF | |
Capacitance: | 220 pF | |
Case Code - in: | 0201 | |
Case Code - mm: | 0603 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 15000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0201(0603 metric) | |
Part # Aliases: | 02012R221K7B20D | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CC | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Voltage Rating DC: | 16 VDC | |
Automotive | No | |
Capacitance Value | 220pF | |
Case Style | Ceramic Chip | |
Construction | Flat | |
Dielectric | X7R | |
Dissipation Factor (%) | 3.5 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Maximum Operating Temperature (°C) | 125 | |
Microwave Application | Yes | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Package/Case | 0201 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | No | |
Size (mm) | 0.6 X 0.3 X 0.3 | |
Technology | Standard | |
Termination Style | Pad | |
Tolerance | 10% | |
Voltage | 16VDC | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.