CC0402KRX7R9BB821, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0402 10%

Фото 1/3 CC0402KRX7R9BB821, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 820pF X7R 0402 10%
Изображения служат только для ознакомления,
см. техническую документацию
48086 шт., срок 7-9 недель
31 руб.
от 10 шт.5 руб.
от 100 шт.3.10 руб.
от 1000 шт.1.99 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения2
Номенклатурный номер: 8005034412
Артикул: CC0402KRX7R9BB821
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance - nF: 0.82 nF
Capacitance: 820 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 50 VDC
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.20
Mounting Surface Mount
Capacitance Value 820pF
Tolerance 10%
Voltage 50VDC
Dielectric X7R
Technology Standard
Microwave Application Yes
Special Features High Capacitance
Construction Flat
Termination Style Pad
Number of Terminals 2
Case Style Ceramic Chip
Dissipation Factor (%) 2.5
Size (mm) 1 X 0.5 X 0.5
Package/Case 0402
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Product Length (mm) 1
Product Depth (mm) 0.5
Product Height (mm) 0.5
Length Tolerance (mm) ±0.05
Depth Tolerance (mm) ±0.05
Height Tolerance (mm) ±0.05
Capacitance 820pF
Temperature Coefficient X7R
Voltage Rating DC 50V
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Series Standard
Terminal Type Surface Mount
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.