CC0603FRNPO9BN271, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF C0G 0603 1%

Фото 1/3 CC0603FRNPO9BN271, Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 270pF C0G 0603 1%
Изображения служат только для ознакомления,
см. техническую документацию
11166 шт., срок 7-9 недель
64 руб.
от 10 шт.29 руб.
от 100 шт.17 руб.
от 1000 шт.14.22 руб.
Добавить в корзину 1 шт. на сумму 64 руб.
Альтернативные предложения1
Номенклатурный номер: 8005034471
Артикул: CC0603FRNPO9BN271
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance - nF: 0.27 nF
Capacitance: 270 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 1%
Voltage Rating DC: 50 VDC
Brand Yageo
Capacitance 270 pF
Capacitance - NF 0.27 nF
Case Code - In 0603
Case Code - Mm 1608
Class Class 1
Dielectric C0G(NP0)
Factory Pack Quantity 4000
Manufacturer Yageo
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Package / Case 0603(1608 metric)
Packaging Cut Tape or Reel
Product General Type MLCCs
Product Category Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type Ceramic Capacitors
Series CC
Subcategory Capacitors
Termination Standard
Termination Style SMD/SMT
Tolerance 1%
Voltage Rating DC 50 V
корпус 0603
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.