CC0603JRNPO0BN471, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 5%

Фото 1/2 CC0603JRNPO0BN471, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF C0G 0603 5%
Изображения служат только для ознакомления,
см. техническую документацию
7134 шт., срок 6-8 недель
30 руб.
от 10 шт.14 руб.
от 100 шт.7.80 руб.
от 1000 шт.5.62 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения3
Номенклатурный номер: 8005034518
Артикул: CC0603JRNPO0BN471
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance - nF: 0.47 nF
Capacitance: 470 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Voltage Rating DC: 100 VDC
Automotive No
Capacitance Value 470pF
Case Style Ceramic Chip
Construction Flat
Dielectric C0G
Dissipation Factor (%) 0.1
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 125
Microwave Application Yes
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 0603
Packaging Tape and Reel
Part Status Active
PPAP No
Size (mm) 1.6 X 0.8 X 0.8
Technology Standard
Termination Style Pad
Tolerance 5%
Voltage 100VDC
Operating Temperature -55 to 125 ?C
Product Depth 0.8 mm
Product Height 0.8 mm
Product Length 1.6 mm
Rad Hard No
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.