CC0603JRNPOABN470, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 V 47pF C0G 0603 5%

CC0603JRNPOABN470, Multilayer Ceramic Capacitors MLCC - SMD/SMT 200 V 47pF C0G 0603 5%
Изображения служат только для ознакомления,
см. техническую документацию
6136 шт., срок 6-8 недель
30 руб.
от 10 шт.12 руб.
от 100 шт.6.90 руб.
от 1000 шт.4.50 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения4
Номенклатурный номер: 8005034560
Артикул: CC0603JRNPOABN470
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance: 47 pF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Voltage Rating DC: 200 VDC
Construction SMT Chip
Failure Rate Not Required
Lead Diameter (nom) Not Required(mm)
Microwave Application YES
Mounting Style Surface Mount
Number of Terminals 2
Operating Temp Range -55C to 125C
Package / Case 0603
Packaging Tape and Reel
Product Depth (mm) 0.8(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.8(mm)
Product Length (mm) 1.6(mm)
Rad Hardened No
Seated Plane Height Not Required(mm)
Technology STANDARD
Temp Coeff (Dielectric) C0G
Termination Style PAD
Wire Form Not Required
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.