CC0805JKX7R7BB474, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0805 5%

Фото 1/2 CC0805JKX7R7BB474, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0805 5%
Изображения служат только для ознакомления,
см. техническую документацию
11988 шт., срок 7-9 недель
77 руб.
от 10 шт.32 руб.
от 100 шт.18 руб.
от 1000 шт.15.22 руб.
Добавить в корзину 1 шт. на сумму 77 руб.
Альтернативные предложения3
Номенклатурный номер: 8005034790
Артикул: CC0805JKX7R7BB474
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Ceramic Capacitors MLCCs

YAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.

Технические параметры

Brand: YAGEO
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: 08052R474J7BB0D
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CC
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Voltage Rating DC: 16 VDC
Automotive No
Capacitance Value 0.47uF
Case Style Ceramic Chip
Construction Flat
Dielectric X7R
Dissipation Factor (%) 3.5
ECCN (US) EAR99
Maximum Operating Temperature (°C) 125
Microwave Application Yes
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 0805
Packaging Tape and Reel
Part Status Active
PPAP No
Size (mm) 2 X 1.25 X 1.25
Technology Standard
Termination Style Pad
Tolerance 5%
Voltage 16VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.