CC1812KKX7RCBB222, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 1812 10%

CC1812KKX7RCBB222, Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 2200pF X7R 1812 10%
Изображения служат только для ознакомления,
см. техническую документацию
859 шт., срок 7-9 недель
230 руб.
от 10 шт.140 руб.
от 100 шт.102 руб.
от 500 шт.83.72 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения4
Номенклатурный номер: 8005035049
Артикул: CC1812KKX7RCBB222
Бренд: Yageo

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
HV NP0/X7R High Voltage SMD/SMT MLCCs

YAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs are chip capacitors capable of operating at high voltage levels in devices or equipment for power transmission. These modules provide high power efficiency and feature an X7R or NP0 dielectric with a wide capacitance range in various case sizes. The HV series offers an operating temperature of up to 125°C, halogen-free epoxy, lead-free terminations, and RoHS compliance. These capacitors exhibit low ESR and ESL characteristics, ensuring excellent power efficiency, which makes them the ideal choice for a wide range of power supply applications. The high-voltage MLCCs satisfy power requirements for applications such as PCs, hard disks, game PCs, power supplies, LCD panels, and modems.

Технические параметры

Номинальная емкость 2200
Единица измерения пФ
Brand: YAGEO
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Capacitance: 2200 pF
Case Code - in: 1812
Case Code - mm: 4532
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: YAGEO
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1812(4532 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: NPO/X7R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Surface Mount Ceramic Multilayer Capacitor
Voltage Rating DC: 1 kVDC
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.